


LP5912-2.8DRVT | |
|---|---|
DigiKey Part Number | 296-LP5912-2.8DRVTTR-ND - Tape & Reel (TR) 296-LP5912-2.8DRVTCT-ND - Cut Tape (CT) 296-LP5912-2.8DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912-2.8DRVT |
Description | IC REG LINEAR 2.8V 500MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-2.8DRVT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 600 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.25V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5912-2.8DRVR | Texas Instruments | 3.573 | 296-47340-1-ND | 11,81000 € | Parametric Equivalent |
| LP5912Q2.8DRVRQ1 | Texas Instruments | 2.134 | 296-44293-1-ND | 14,23000 € | Parametric Equivalent |
| LP5912Q2.8DRVTQ1 | Texas Instruments | 1.000 | 296-LP5912Q2.8DRVTQ1CT-ND | 15,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74308 € | 185,77 € |
| 500 | 0,71444 € | 357,22 € |
| 750 | 0,70009 € | 525,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98100 € | 9,81 € |
| 25 | 0,89040 € | 22,26 € |
| 100 | 0,79060 € | 79,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,86440 € | 21,61 € |
| 100 | 0,76750 € | 76,75 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


