


LP5912-1.2DRVT | |
|---|---|
DigiKey Part Number | 296-46645-2-ND - Tape & Reel (TR) 296-46645-1-ND - Cut Tape (CT) 296-46645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912-1.2DRVT |
Description | IC REG LINEAR 1.2V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-1.2DRVT Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 600 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01800 € | 10,18 € |
| 25 | 0,92400 € | 23,10 € |
| 100 | 0,82110 € | 82,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77200 € | 193,00 € |
| 500 | 0,74244 € | 371,22 € |
| 750 | 0,72763 € | 545,72 € |
| 1.250 | 0,71122 € | 889,02 € |
| 1.750 | 0,70164 € | 1.227,87 € |
| 2.500 | 0,69242 € | 1.731,05 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |






