Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP5907YKGR-2.85 | |
|---|---|
DigiKey Part Number | 296-LP5907YKGR-2.85TR-ND - Tape & Reel (TR) 296-LP5907YKGR-2.85CT-ND - Cut Tape (CT) 296-LP5907YKGR-2.85DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907YKGR-2.85 |
Description | IC REG LIN 2.85V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (0.65x0.65) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,31040 € | 7,76 € |
| 100 | 0,27030 € | 27,03 € |
| 250 | 0,25120 € | 62,80 € |
| 500 | 0,23966 € | 119,83 € |
| 1.000 | 0,23016 € | 230,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21843 € | 655,29 € |
| 6.000 | 0,21269 € | 1.276,14 € |
| 9.000 | 0,20981 € | 1.888,29 € |
| 15.000 | 0,20663 € | 3.099,45 € |
| 21.000 | 0,20477 € | 4.300,17 € |
| 30.000 | 0,20297 € | 6.089,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |




