


LP5907UVX-3.2/NOPB | |
|---|---|
DigiKey Part Number | 296-48607-2-ND - Tape & Reel (TR) 296-48607-1-ND - Cut Tape (CT) 296-48607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907UVX-3.2/NOPB |
Description | IC REG LINEAR 3.2V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5907UVX-3.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,30160 € | 7,54 € |
| 100 | 0,26250 € | 26,25 € |
| 250 | 0,24388 € | 60,97 € |
| 500 | 0,23268 € | 116,34 € |
| 1.000 | 0,22345 € | 223,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21207 € | 636,21 € |
| 6.000 | 0,20649 € | 1.238,94 € |
| 9.000 | 0,20370 € | 1.833,30 € |
| 15.000 | 0,20061 € | 3.009,15 € |
| 21.000 | 0,19880 € | 4.174,80 € |
| 30.000 | 0,19706 € | 5.911,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

