


LP5907UVX-2.85/NOPB | |
|---|---|
DigiKey Part Number | 296-47211-2-ND - Tape & Reel (TR) 296-47211-1-ND - Cut Tape (CT) 296-47211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907UVX-2.85/NOPB |
Description | IC REG LIN 2.85V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5907UVX-2.85/NOPB Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.2V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22512 € | 675,36 € |
| Unit Price without VAT: | 0,22512 € |
|---|---|
| Unit Price with VAT: | 0,26789 € |


