Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LP5907UV-2.8EVM/NOPB | |
|---|---|
DigiKey Part Number | 296-37924-ND |
Manufacturer | |
Manufacturer Product Number | LP5907UV-2.8EVM/NOPB |
Description | EVAL BOARD FOR LP5907 |
Customer Reference | |
Detailed Description | LP5907 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 250mA |
Manufacturer Texas Instruments | Voltage - Input 2.2V ~ 5.5V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part LP5907 |
Voltage - Output 2.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7353D-18CV4-7 | Diodes Incorporated | 5.990 | 31-AP7353D-18CV4-7CT-ND | 0,27000 € | Similar |
| AP7353D-18FS4-7 | Diodes Incorporated | 14.245 | 31-AP7353D-18FS4-7CT-ND | 0,26000 € | Similar |
| AP7353D-25CV4-7 | Diodes Incorporated | 0 | 31-AP7353D-25CV4-7TR-ND | 0,11082 € | Similar |
| AP7353D-25FS4-7 | Diodes Incorporated | 9.990 | 31-AP7353D-25FS4-7CT-ND | 0,26000 € | Similar |
| AP7353D-285CV4-7 | Diodes Incorporated | 3.000 | 31-AP7353D-285CV4-7CT-ND | 0,27000 € | Similar |




