


LP5907SNX-4.0/NOPB | |
|---|---|
DigiKey Part Number | 296-49820-2-ND - Tape & Reel (TR) 296-49820-1-ND - Cut Tape (CT) 296-49820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907SNX-4.0/NOPB |
Description | IC REG LINEAR 4V 250MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5907SNX-4.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31480 € | 7,87 € |
| 100 | 0,27430 € | 27,43 € |
| 250 | 0,25492 € | 63,73 € |
| 500 | 0,24324 € | 121,62 € |
| 1.000 | 0,23365 € | 233,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22180 € | 665,40 € |
| 6.000 | 0,21599 € | 1.295,94 € |
| 9.000 | 0,21309 € | 1.917,81 € |
| 15.000 | 0,20987 € | 3.148,05 € |
| 21.000 | 0,20799 € | 4.367,79 € |
| 30.000 | 0,20618 € | 6.185,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |




