


LP5907SNX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-39066-2-ND - Tape & Reel (TR) 296-39066-1-ND - Cut Tape (CT) 296-39066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907SNX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 250MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5907SNX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,31880 € | 7,97 € |
| 100 | 0,27770 € | 27,77 € |
| 250 | 0,25812 € | 64,53 € |
| 500 | 0,24630 € | 123,15 € |
| 1.000 | 0,23659 € | 236,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22459 € | 673,77 € |
| 6.000 | 0,21871 € | 1.312,26 € |
| 9.000 | 0,21577 € | 1.941,93 € |
| 15.000 | 0,21251 € | 3.187,65 € |
| 21.000 | 0,21061 € | 4.422,81 € |
| 30.000 | 0,20877 € | 6.263,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |











