


LP5907SNX-2.85/NOPB | |
|---|---|
DigiKey Part Number | 296-38187-2-ND - Tape & Reel (TR) 296-38187-1-ND - Cut Tape (CT) 296-38187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907SNX-2.85/NOPB |
Description | IC REG LIN 2.85V 250MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5907SNX-2.85/NOPB Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.25V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31720 € | 7,93 € |
| 100 | 0,27650 € | 27,65 € |
| 250 | 0,25696 € | 64,24 € |
| 500 | 0,24518 € | 122,59 € |
| 1.000 | 0,23552 € | 235,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22357 € | 670,71 € |
| 6.000 | 0,21772 € | 1.306,32 € |
| 9.000 | 0,21479 € | 1.933,11 € |
| 15.000 | 0,21155 € | 3.173,25 € |
| 21.000 | 0,20965 € | 4.402,65 € |
| 30.000 | 0,20783 € | 6.234,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


