Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5907SNX-1.9

DigiKey Part Number
296-49819-2-ND - Tape & Reel (TR)
296-49819-1-ND - Cut Tape (CT)
296-49819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5907SNX-1.9
Description
IC REG LINEAR 1.9V 250MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LP5907SNX-1.9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
25 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
90dB ~ 60dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.9V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.25V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7353D-18CV4-7Diodes Incorporated5.99031-AP7353D-18CV4-7CT-ND0,26000 €Similar
AP7353D-18FS4-7Diodes Incorporated14.24531-AP7353D-18FS4-7CT-ND0,25000 €Similar
AP7353D-25FS4-7Diodes Incorporated9.99031-AP7353D-25FS4-7CT-ND0,25000 €Similar
AP7353D-285CV4-7Diodes Incorporated3.00031-AP7353D-285CV4-7CT-ND0,26000 €Similar
AP7353D-285FS4-7Diodes Incorporated5.00031-AP7353D-285FS4-7CT-ND0,25000 €Similar
In-Stock: 2.706
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35200 €3,52 €
250,31480 €7,87 €
1000,27430 €27,43 €
2500,25492 €63,73 €
5000,24324 €121,62 €
1.0000,23365 €233,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21533 €645,99 €
6.0000,20970 €1.258,20 €
9.0000,20688 €1.861,92 €
15.0000,20376 €3.056,40 €
21.0000,20193 €4.240,53 €
30.0000,20017 €6.005,10 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €