


LP5907MFX-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-39063-2-ND - Tape & Reel (TR) 296-39063-1-ND - Cut Tape (CT) 296-39063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907MFX-2.8/NOPB |
Description | IC REG LINEAR 2.8V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5907MFX-2.8/NOPB Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7353D-18CV4-7 | Diodes Incorporated | 5.990 | 31-AP7353D-18CV4-7CT-ND | 0,27000 € | Similar |
| AP7353D-18FS4-7 | Diodes Incorporated | 14.245 | 31-AP7353D-18FS4-7CT-ND | 0,26000 € | Similar |
| AP7353D-25FS4-7 | Diodes Incorporated | 9.990 | 31-AP7353D-25FS4-7CT-ND | 0,26000 € | Similar |
| AP7353D-285CV4-7 | Diodes Incorporated | 3.000 | 31-AP7353D-285CV4-7CT-ND | 0,27000 € | Similar |
| AP7353D-285FS4-7 | Diodes Incorporated | 5.000 | 31-AP7353D-285FS4-7CT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31720 € | 7,93 € |
| 100 | 0,27650 € | 27,65 € |
| 250 | 0,25696 € | 64,24 € |
| 500 | 0,24518 € | 122,59 € |
| 1.000 | 0,23552 € | 235,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21987 € | 659,61 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |








