Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP5907A28YKMR | |
|---|---|
DigiKey Part Number | 296-LP5907A28YKMRTR-ND - Tape & Reel (TR) 296-LP5907A28YKMRCT-ND - Cut Tape (CT) 296-LP5907A28YKMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5907A28YKMR |
Description | IC REG LINEAR 2.8V 250MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | LP5907A28YKMR Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-DSBGA (0.65x0.65) |
Voltage Dropout (Max) 0.2V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5907UVX-2.8/NOPB | Texas Instruments | 13.087 | 296-40378-1-ND | 0,48000 € | Parametric Equivalent |
| AP7353D-18CV4-7 | Diodes Incorporated | 5.990 | 31-AP7353D-18CV4-7CT-ND | 0,26000 € | Similar |
| AP7353D-18FS4-7 | Diodes Incorporated | 14.245 | 31-AP7353D-18FS4-7CT-ND | 0,25000 € | Similar |
| AP7353D-25CV4-7 | Diodes Incorporated | 0 | 31-AP7353D-25CV4-7TR-ND | 0,10994 € | Similar |
| AP7353D-25FS4-7 | Diodes Incorporated | 9.990 | 31-AP7353D-25FS4-7CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30680 € | 7,67 € |
| 100 | 0,26700 € | 26,70 € |
| 250 | 0,24808 € | 62,02 € |
| 500 | 0,23668 € | 118,34 € |
| 1.000 | 0,22730 € | 227,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21572 € | 647,16 € |
| 6.000 | 0,21005 € | 1.260,30 € |
| 9.000 | 0,20720 € | 1.864,80 € |
| 15.000 | 0,20406 € | 3.060,90 € |
| 21.000 | 0,20222 € | 4.246,62 € |
| 30.000 | 0,20045 € | 6.013,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |





