


LP5904TME-2.85/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5904TME-2.85/NOPBTR-ND - Tape & Reel (TR) 296-LP5904TME-2.85/NOPBCT-ND - Cut Tape (CT) 296-LP5904TME-2.85/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5904TME-2.85/NOPB |
Description | IC REG LIN 2.85V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5904TME-2.85/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 88dB ~ 30dB (100Hz ~ 2Mhz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.15V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,36460 € | 91,15 € |
| 500 | 0,34894 € | 174,47 € |
| 750 | 0,34829 € | 261,22 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

