


LP5900XR-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5900XR-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LP5900XR-2.8/NOPBCT-ND - Cut Tape (CT) 296-LP5900XR-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900XR-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5900XR-2.8/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,61124 € | 152,81 € |
| 500 | 0,58704 € | 293,52 € |
| 750 | 0,57492 € | 431,19 € |
| Unit Price without VAT: | 0,61124 € |
|---|---|
| Unit Price with VAT: | 0,72738 € |


