


LP5900TLX-2.75/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5900TLX-2.75/NOPBTR-ND - Tape & Reel (TR) 296-LP5900TLX-2.75/NOPBCT-ND - Cut Tape (CT) 296-LP5900TLX-2.75/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TLX-2.75/NOPB |
Description | IC REG LIN 2.75V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TLX-2.75/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42520 € | 10,63 € |
| 100 | 0,37250 € | 37,25 € |
| 250 | 0,34732 € | 86,83 € |
| 500 | 0,33218 € | 166,09 € |
| 1.000 | 0,31970 € | 319,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28962 € | 868,86 € |
| 6.000 | 0,28238 € | 1.694,28 € |
| 9.000 | 0,27875 € | 2.508,75 € |
| 15.000 | 0,27473 € | 4.120,95 € |
| 21.000 | 0,27238 € | 5.719,98 € |
| 30.000 | 0,27013 € | 8.103,90 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


