


LP5900TLX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-46440-2-ND - Tape & Reel (TR) 296-46440-1-ND - Cut Tape (CT) 296-46440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TLX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TLX-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-DSBGA (1x1) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5900TL-2.5/NOPB | Texas Instruments | 13.901 | LP5900TL-2.5/NOPBCT-ND | 1,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,43880 € | 10,97 € |
| 100 | 0,38490 € | 38,49 € |
| 250 | 0,35916 € | 89,79 € |
| 500 | 0,34360 € | 171,80 € |
| 1.000 | 0,33079 € | 330,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31498 € | 944,94 € |
| 6.000 | 0,30724 € | 1.843,44 € |
| 9.000 | 0,30336 € | 2.730,24 € |
| 15.000 | 0,29906 € | 4.485,90 € |
| 21.000 | 0,29655 € | 6.227,55 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


