


LP5900TL-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP5900TL-3.0/NOPBTR-ND - Tape & Reel (TR) LP5900TL-3.0/NOPBCT-ND - Cut Tape (CT) LP5900TL-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TL-3.0/NOPB |
Description | IC REG LINEAR 3V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TL-3.0/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-DSBGA (1x1) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,75160 € | 18,79 € |
| 100 | 0,66560 € | 66,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62456 € | 156,14 € |
| 500 | 0,59984 € | 299,92 € |
| 750 | 0,58747 € | 440,60 € |
| 1.250 | 0,57374 € | 717,18 € |
| 1.750 | 0,56571 € | 989,99 € |
| 2.500 | 0,55800 € | 1.395,00 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


