Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5900TL-2.3/NOPB

DigiKey Part Number
296-LP5900TL-2.3/NOPBTR-ND - Tape & Reel (TR)
296-LP5900TL-2.3/NOPBCT-ND - Cut Tape (CT)
296-LP5900TL-2.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5900TL-2.3/NOPB
Description
IC REG LINEAR 2.3V 150MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LP5900TL-2.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
230 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB ~ 40dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-WFBGA, DSBGA
Voltage - Output (Min/Fixed)
2.3V
Supplier Device Package
4-DSBGA (1x1)
Voltage Dropout (Max)
0.15V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,83600 €8,36 €
250,75760 €18,94 €
1000,67100 €67,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,62956 €157,39 €
5000,60464 €302,32 €
7500,59216 €444,12 €
1.2500,57833 €722,91 €
1.7500,57024 €997,92 €
2.5000,56246 €1.406,15 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €

Other Suppliers on DigiKey

9.496In Stock
Ships from Rochester Electronics, LLC