


LP5900TL-2.0/NOPB | |
|---|---|
DigiKey Part Number | LP5900TL-2.0/NOPBTR-ND - Tape & Reel (TR) LP5900TL-2.0/NOPBCT-ND - Cut Tape (CT) LP5900TL-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TL-2.0/NOPB |
Description | IC REG LINEAR 2V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TL-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,40560 € | 10,14 € |
| 100 | 0,35510 € | 35,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,33096 € | 82,74 € |
| 500 | 0,31640 € | 158,20 € |
| 750 | 0,30911 € | 231,83 € |
| 1.250 | 0,30102 € | 376,28 € |
| 1.750 | 0,29631 € | 518,54 € |
| 2.500 | 0,29177 € | 729,42 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



