Direct



LP5900SDX-2.8 | |
|---|---|
DigiKey Part Number | LP5900SDX-2.8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP5900SDX-2.8 |
Description | IC REG LINEAR 2.8V 150MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5) |
EDA/CAD Models | LP5900SDX-2.8 Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 6-WSON (2.2x2.5) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5900SDX-2.8/NOPB | Texas Instruments | 335 | 296-44694-1-ND | 0,71000 € | Direct |


