


LP5900SD-2.7/NOPB | |
|---|---|
DigiKey Part Number | LP5900SD-2.7/NOPBTR-ND - Tape & Reel (TR) LP5900SD-2.7/NOPBCT-ND - Cut Tape (CT) LP5900SD-2.7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900SD-2.7/NOPB |
Description | IC REG LINEAR 2.7V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900SD-2.7/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package 6-WSON (2.2x2.5) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,76680 € | 19,17 € |
| 100 | 0,67950 € | 67,95 € |
| 250 | 0,63768 € | 159,42 € |
| 500 | 0,61254 € | 306,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59183 € | 591,83 € |
| 2.000 | 0,57479 € | 1.149,58 € |
| 3.000 | 0,56624 € | 1.698,72 € |
| 5.000 | 0,55678 € | 2.783,90 € |
| 7.000 | 0,55125 € | 3.858,75 € |
| 10.000 | 0,54594 € | 5.459,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


