LP5900SD-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.147
Unit Price: 1,13000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5900SD-2.5

DigiKey Part Number
296-LP5900SD-2.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP5900SD-2.5
Description
IC REG LINEAR 2.5V 150MA 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LP5900SD-2.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
230 µA
PSRR
85dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 40.195 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

40.195In Stock
Ships from Rochester Electronics, LLC