
LP5899QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-LP5899QDYYRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP5899QDYYRQ1 |
Description | LED METRIX DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Interface 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LP5899QDYYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | General Purpose | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75482 € | 2.264,46 € |
| 6.000 | 0,73903 € | 4.434,18 € |
| 9.000 | 0,73112 € | 6.580,08 € |
| Unit Price without VAT: | 0,75482 € |
|---|---|
| Unit Price with VAT: | 0,89824 € |

