
LP5899DYYR | |
|---|---|
DigiKey Part Number | 296-LP5899DYYRTR-ND - Tape & Reel (TR) 296-LP5899DYYRCT-ND - Cut Tape (CT) 296-LP5899DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5899DYYR |
Description | BRIDGE BETWEEN SPI AND LP589X DI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 14-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller | |
Interface | SPI | |
Voltage - Supply | 2.5V ~ 5.5V | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,86360 € | 21,59 € |
| 100 | 0,76700 € | 76,70 € |
| 250 | 0,72088 € | 180,22 € |
| 500 | 0,69306 € | 346,53 € |
| 1.000 | 0,67018 € | 670,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64191 € | 1.925,73 € |
| 6.000 | 0,62808 € | 3.768,48 € |
| 9.000 | 0,62115 € | 5.590,35 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

