
LP5891Q1EVM | |
|---|---|
DigiKey Part Number | 296-LP5891Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | LP5891Q1EVM |
Description | EVAL BOARD FOR LP5891-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP5891-Q1 - 48 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 5.5V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LP5891-Q1 |
Current - Output / Channel 20mA | Base Product Number |
Outputs and Type 48 Non-Isolated Outputs |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,20000 € | 336,20 € |
| Unit Price without VAT: | 336,20000 € |
|---|---|
| Unit Price with VAT: | 400,07800 € |

