
LP5890EVM | |
|---|---|
DigiKey Part Number | 296-LP5890EVM-ND |
Manufacturer | |
Manufacturer Product Number | LP5890EVM |
Description | EVAL BOARD FOR LP5890 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP5890 - 2 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 20mA | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.5V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | LP5890 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,65000 € | 321,65 € |
| Unit Price without VAT: | 321,65000 € |
|---|---|
| Unit Price with VAT: | 382,76350 € |

