LED Driver IC 18 Output Linear Constant Current Analog, PWM Dimming 50mA 40-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5868RKPR

DigiKey Part Number
296-LP5868RKPRTR-ND - Tape & Reel (TR)
296-LP5868RKPRCT-ND - Cut Tape (CT)
296-LP5868RKPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5868RKPR
Description
IC LED DRVR LIN PWM 50MA 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 18 Output Linear Constant Current Analog, PWM Dimming 50mA 40-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LP5868RKPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
18
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
50mA
Frequency
31.2MHz
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,54800 €15,48 €
251,41360 €35,34 €
1001,26630 €126,63 €
2501,19596 €298,99 €
5001,15356 €576,78 €
1.0001,11867 €1.118,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,07557 €3.226,71 €
6.0001,05447 €6.326,82 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €