
LP5867YBHR | |
|---|---|
DigiKey Part Number | 296-LP5867YBHRTR-ND - Tape & Reel (TR) 296-LP5867YBHRCT-ND - Cut Tape (CT) 296-LP5867YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5867YBHR |
Description | IC LED DVR LINEAR 50MA 24DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear Constant Current Analog, I2C, PWM, SPI Dimming 50mA 24-DSBGA (2.55x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | LP5867YBHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.7V ~ 5.5V | |
Current - Output / Channel | 50mA | |
Frequency | 31.2MHz | |
Dimming | Analog, I2C, PWM, SPI | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFBGA, DSBGA | |
Supplier Device Package | 24-DSBGA (2.55x1.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46300 € | 14,63 € |
| 25 | 1,33480 € | 33,37 € |
| 100 | 1,19380 € | 119,38 € |
| 250 | 1,12656 € | 281,64 € |
| 500 | 1,09288 € | 546,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01145 € | 3.034,35 € |
| 6.000 | 0,99129 € | 5.947,74 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |


