
LP5866MDBTR | |
|---|---|
DigiKey Part Number | 296-LP5866MDBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP5866MDBTR |
Description | IC LED DVR LINEAR 50MA 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, PWM Dimming 50mA 38-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Output 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Frequency 1MHz, 12MHz |
Part Status Active | Dimming Analog, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -55°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 18 | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 2.7V | Supplier Device Package 38-TSSOP |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,18079 € | 2.361,58 € |
| Unit Price without VAT: | 1,18079 € |
|---|---|
| Unit Price with VAT: | 1,40514 € |

