
LP5862DBTR | |
|---|---|
DigiKey Part Number | 296-LP5862DBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP5862DBTR |
Description | IC LED DVR LINEAR 50MA 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, I2C, PWM, SPI Dimming 50mA 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP5862DBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.7V ~ 5.5V | |
Current - Output / Channel | 50mA | |
Frequency | 1MHz, 12MHz | |
Dimming | Analog, I2C, PWM, SPI | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97898 € | 1.957,96 € |
| 4.000 | 0,95733 € | 3.829,32 € |
| 6.000 | 0,94649 € | 5.678,94 € |
| Unit Price without VAT: | 0,97898 € |
|---|---|
| Unit Price with VAT: | 1,16499 € |

