
LP5861TMRSMR | |
|---|---|
DigiKey Part Number | 296-LP5861TMRSMRTR-ND - Tape & Reel (TR) 296-LP5861TMRSMRCT-ND - Cut Tape (CT) 296-LP5861TMRSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5861TMRSMR |
Description | IC LED DVR LINEAR 125MA 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, I2C, PWM, SPI Dimming 125mA 32-VQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 125mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 31.2MHz |
Part Status Active | Dimming Analog, I2C, PWM, SPI |
Type Linear | Applications Backlight, Camera Flash |
Topology Constant Current | Operating Temperature -55°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 18 | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 32-VQFN (4x4) |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56600 € | 15,66 € |
| 25 | 1,43040 € | 35,76 € |
| 100 | 1,28130 € | 128,13 € |
| 250 | 1,21012 € | 302,53 € |
| 500 | 1,17812 € | 589,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08819 € | 3.264,57 € |
| 6.000 | 1,06683 € | 6.400,98 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

