
LP5860TRKPR | |
|---|---|
DigiKey Part Number | 296-LP5860TRKPRTR-ND - Tape & Reel (TR) 296-LP5860TRKPRCT-ND - Cut Tape (CT) 296-LP5860TRKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5860TRKPR |
Description | IC LED DVR LINEAR 100MA 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, I2C, PWM, SPI Dimming 100mA 40-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5860TRKPR Models |
Category | Voltage - Output 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 31.2MHz |
Part Status Active | Dimming Analog, I2C, PWM, SPI |
Type Linear | Applications Backlight, Camera Flash |
Topology Constant Current | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 18 | Package / Case 40-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 40-VQFN (5x5) |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70100 € | 17,01 € |
| 25 | 1,55600 € | 38,90 € |
| 100 | 1,39540 € | 139,54 € |
| 250 | 1,31888 € | 329,72 € |
| 500 | 1,28866 € | 644,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18792 € | 3.563,76 € |
| 6.000 | 1,16497 € | 6.989,82 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

