
LP5860MRKPR | |
|---|---|
DigiKey Part Number | 296-LP5860MRKPRTR-ND - Tape & Reel (TR) 296-LP5860MRKPRCT-ND - Cut Tape (CT) 296-LP5860MRKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5860MRKPR |
Description | IC LED DRVR LIN PWM 50MA 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, PWM Dimming 50mA 40-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5860MRKPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 50mA | |
Frequency | 32MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67300 € | 16,73 € |
| 25 | 1,52880 € | 38,22 € |
| 100 | 1,37040 € | 137,04 € |
| 250 | 1,29488 € | 323,72 € |
| 500 | 1,26356 € | 631,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,15418 € | 3.462,54 € |
| 6.000 | 1,13172 € | 6.790,32 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

