
LP5816YCHR | |
|---|---|
DigiKey Part Number | 296-LP5816YCHRTR-ND - Tape & Reel (TR) 296-LP5816YCHRCT-ND - Cut Tape (CT) 296-LP5816YCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5816YCHR |
Description | IC LED DRIVER LINEAR 51MA 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current Analog, PWM Dimming 51mA 8-DSBGA (0.66x1.36) |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 51mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 6MHz |
Part Status Active | Dimming Analog, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply (Min) 2.5V | Supplier Device Package 8-DSBGA (0.66x1.36) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5814YCHR | Texas Instruments | 8.719 | 296-LP5814YCHRCT-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21360 € | 5,34 € |
| 100 | 0,18470 € | 18,47 € |
| 250 | 0,17088 € | 42,72 € |
| 500 | 0,16254 € | 81,27 € |
| 1.000 | 0,15568 € | 155,68 € |
| 2.500 | 0,15074 € | 376,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,13965 € | 1.675,80 € |
| 24.000 | 0,13685 € | 3.284,40 € |
| 36.000 | 0,13544 € | 4.875,84 € |
| 60.000 | 0,13388 € | 8.032,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

