



LP5815YCHEVM | |
|---|---|
DigiKey Part Number | 296-LP5815YCHEVM-ND |
Manufacturer | |
Manufacturer Product Number | LP5815YCHEVM |
Description | LP5815 EVALUATION MODULE WITH 3- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP5815 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 51mA | |
Outputs and Type | 3 Non-Isolated Outputs | |
Voltage - Output | 5.5V | |
Features | Dimmable | |
Voltage - Input | 2.5V ~ 5.5V | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP5815 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |

