
LP5814IYCHR | |
|---|---|
DigiKey Part Number | 296-LP5814IYCHRTR-ND - Tape & Reel (TR) 296-LP5814IYCHRCT-ND - Cut Tape (CT) 296-LP5814IYCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5814IYCHR |
Description | IC LED DRIVER LINEAR 51MA 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Linear Analog, PWM Dimming 51mA 8-DSBGA (0.66x1.36) |
Datasheet | Datasheet |
Category | Voltage - Output 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 51mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 6MHz |
Part Status Active | Dimming Analog, PWM |
Type Linear | Applications General Purpose |
Topology Linear | Operating Temperature -40°C ~ 125°C |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply (Min) 2.5V | Supplier Device Package 8-DSBGA (0.66x1.36) |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27040 € | 6,76 € |
| 100 | 0,23480 € | 23,48 € |
| 250 | 0,21792 € | 54,48 € |
| 500 | 0,20770 € | 103,85 € |
| 1.000 | 0,19929 € | 199,29 € |
| 2.500 | 0,19505 € | 487,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,17964 € | 2.155,68 € |
| 24.000 | 0,17619 € | 4.228,56 € |
| 36.000 | 0,17447 € | 6.280,92 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

