LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A (Switch) 12-DSBGA (1.84x1.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5813CYBHR

DigiKey Part Number
296-LP5813CYBHRTR-ND - Tape & Reel (TR)
296-LP5813CYBHRCT-ND - Cut Tape (CT)
296-LP5813CYBHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5813CYBHR
Description
IC LED DVR REG 1.6A 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A (Switch) 12-DSBGA (1.84x1.43)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
0.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
3V ~ 5.5V
Current - Output / Channel
1.6A (Switch)
Frequency
500kHz, 1MHz
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-BGA, DSBGA
Supplier Device Package
12-DSBGA (1.84x1.43)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,91720 €2.751,60 €
6.0000,89869 €5.392,14 €
9.0000,88941 €8.004,69 €
Manufacturers Standard Package
Unit Price without VAT:0,91720 €
Unit Price with VAT:1,09147 €