
LP5812AYBHR | |
|---|---|
DigiKey Part Number | 296-LP5812AYBHRTR-ND - Tape & Reel (TR) 296-LP5812AYBHRCT-ND - Cut Tape (CT) 296-LP5812AYBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5812AYBHR |
Description | IC LED DRIVER LINEAR 51MA 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current Analog, I2C, PWM Dimming 51mA 9-DSBGA (1.43x1.43) |
Datasheet | Datasheet |
EDA/CAD Models | LP5812AYBHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 51mA | |
Frequency | 500kHz, 1MHz | |
Dimming | Analog, I2C, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-BGA, DSBGA | |
Supplier Device Package | 9-DSBGA (1.43x1.43) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76000 € | 7,60 € |
| 25 | 0,68760 € | 17,19 € |
| 100 | 0,60780 € | 60,78 € |
| 250 | 0,56980 € | 142,45 € |
| 500 | 0,54684 € | 273,42 € |
| 1.000 | 0,53590 € | 535,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50462 € | 1.513,86 € |
| 6.000 | 0,49320 € | 2.959,20 € |
| 9.000 | 0,48748 € | 4.387,32 € |
| 15.000 | 0,48115 € | 7.217,25 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


