
MSPM0L1105TRTRR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1105TRTRRTR-ND - Tape & Reel (TR) 296-MSPM0L1105TRTRRCT-ND - Cut Tape (CT) 296-MSPM0L1105TRTRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1105TRTRR |
Description | 32-MHZ ARM CORTEX-M0+ MCU WITH 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 16-WQFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 6x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x2) | |
Package / Case | 16-WFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,73720 € | 18,43 € |
| 100 | 0,65220 € | 65,22 € |
| 250 | 0,61168 € | 152,92 € |
| 500 | 0,58730 € | 293,65 € |
| 1.000 | 0,57146 € | 571,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54242 € | 1.627,26 € |
| 6.000 | 0,53029 € | 3.181,74 € |
| 9.000 | 0,52421 € | 4.717,89 € |
| 15.000 | 0,51748 € | 7.762,20 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

