
LP5811CDRRR | |
|---|---|
DigiKey Part Number | 296-LP5811CDRRRTR-ND - Tape & Reel (TR) 296-LP5811CDRRRCT-ND - Cut Tape (CT) 296-LP5811CDRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5811CDRRR |
Description | IC LED DVR REGULATOR 51MA 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 51mA 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP5811CDRRR Models |
Category | Voltage - Output 3V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 51mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz, 1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications General Purpose |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 12-WFDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 12-WSON (3x3) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5811ADRRR | Texas Instruments | 1.919 | 296-LP5811ADRRRCT-ND | 1,68000 € | Parametric Equivalent |
| LP5811BDRRR | Texas Instruments | 2.766 | 296-LP5811BDRRRCT-ND | 1,68000 € | Parametric Equivalent |
| LP5811DDRRR | Texas Instruments | 2.444 | 296-LP5811DDRRRCT-ND | 1,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23900 € | 12,39 € |
| 25 | 1,12760 € | 28,19 € |
| 100 | 1,00550 € | 100,55 € |
| 250 | 0,94732 € | 236,83 € |
| 500 | 0,91228 € | 456,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84776 € | 2.543,28 € |
| 6.000 | 0,83032 € | 4.981,92 € |
| 9.000 | 0,82158 € | 7.394,22 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

