
LP5810CYBHR | |
|---|---|
DigiKey Part Number | 296-LP5810CYBHRTR-ND - Tape & Reel (TR) 296-LP5810CYBHRCT-ND - Cut Tape (CT) 296-LP5810CYBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5810CYBHR |
Description | IC LED DRIVER LINEAR 51MA 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current I2C, PWM Dimming 51mA 9-DSBGA (1.43x1.43) |
Datasheet | Datasheet |
EDA/CAD Models | LP5810CYBHR Models |
Category | Voltage - Output 0V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 51mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz, 1MHz |
Part Status Active | Dimming I2C, PWM |
Type Linear | Applications General Purpose |
Topology Constant Current | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 9-BGA, DSBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package 9-DSBGA (1.43x1.43) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5810AYBHR | Texas Instruments | 195 | 296-LP5810AYBHRCT-ND | 0,74000 € | Parametric Equivalent |
| LP5810BYBHR | Texas Instruments | 5.655 | 296-LP5810BYBHRCT-ND | 0,80000 € | Parametric Equivalent |
| LP5810DYBHR | Texas Instruments | 3.096 | 296-LP5810DYBHRCT-ND | 0,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,47400 € | 11,85 € |
| 100 | 0,41630 € | 41,63 € |
| 250 | 0,38868 € | 97,17 € |
| 500 | 0,37206 € | 186,03 € |
| 1.000 | 0,35890 € | 358,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34147 € | 1.024,41 € |
| 6.000 | 0,33320 € | 1.999,20 € |
| 9.000 | 0,32905 € | 2.961,45 € |
| 15.000 | 0,32447 € | 4.867,05 € |
| 21.000 | 0,32178 € | 6.757,38 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

