
LP5569ARTWR | |
|---|---|
DigiKey Part Number | 296-51399-2-ND - Tape & Reel (TR) 296-51399-1-ND - Cut Tape (CT) 296-51399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5569ARTWR |
Description | IC LED DRV LIN I2C 25.5MA 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear Switched Capacitor (Charge Pump) I2C, PWM Dimming 25.5mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP5569ARTWR Models |
Category | Current - Output / Channel 25.5mA |
Manufacturer Texas Instruments | Frequency 1.25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C, PWM |
Part Status Active | Applications General Purpose |
Type Linear | Operating Temperature -40°C ~ 85°C |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 9 | Supplier Device Package 24-WQFN (4x4) |
Voltage - Supply (Min) 2.5V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52600 € | 15,26 € |
| 25 | 1,39280 € | 34,82 € |
| 100 | 1,24680 € | 124,68 € |
| 250 | 1,17716 € | 294,29 € |
| 500 | 1,14428 € | 572,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05782 € | 3.173,46 € |
| 6.000 | 1,03693 € | 6.221,58 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |


