
LP5552TLX/NOPB | |
|---|---|
DigiKey Part Number | LP5552TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP5552TLX/NOPB |
Description | IC ENERGY MANAGEMENT 36USMD |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 36-DSBGA |
EDA/CAD Models | LP5552TLX/NOPB Models |
Category | Voltage - Supply 2.7V ~ 4.8V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 36-WFBGA |
Part Status Obsolete | Supplier Device Package 36-DSBGA |
Applications Handheld/Mobile Devices | Base Product Number |

