
LP5552TLEV | |
|---|---|
DigiKey Part Number | LP5552TLEV-ND |
Manufacturer | |
Manufacturer Product Number | LP5552TLEV |
Description | EVAL BOARD FOR LP5552 |
Customer Reference | |
Detailed Description | LP5552 - 7 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 7 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.235V, 1.235V, 1.25V, 1.25V, 3.3V, 3.3V | |
Current - Output | 800mA, 800mA, 250mA, 250mA, 100mA, 50mA, 50mA | |
Voltage - Input | 3.6V | |
Regulator Topology | Buck | |
Frequency - Switching | 3.6MHz | |
Contents | Board(s) | |
Utilized IC / Part | LP5552 | |
Note | - | |
Base Product Number |

