LP5527TL/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 500
Unit Price: 2,48447 €
Datasheet
LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) Dimming 1.7A (Switch) 30-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5527TL/NOPB

DigiKey Part Number
LP5527TL/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP5527TL/NOPB
Description
IC LED DRIVER RGLTR 1.7A 30DSBGA
Customer Reference
Detailed Description
LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) Dimming 1.7A (Switch) 30-DSBGA
EDA/CAD Models
LP5527TL/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V
Manufacturer
Texas Instruments
Current - Output / Channel
1.7A (Switch)
Packaging
Tape & Reel (TR)
Frequency
1MHz ~ 2MHz
Part Status
Obsolete
Applications
Backlight, Camera Flash
Type
DC DC Regulator
Operating Temperature
-30°C ~ 85°C (TA)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
30-WFBGA
Number of Outputs
5
Supplier Device Package
30-DSBGA
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5527TL/NOPBRochester Electronics, LLC5002156-LP5527TL/NOPB-ND2,48447 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes