
LP55271TLX/NOPB | |
|---|---|
DigiKey Part Number | LP55271TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP55271TLX/NOPB |
Description | IC LED DRIVER RGLTR 1.7A 30DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Step-Up (Boost) Dimming 1.7A (Switch) 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP55271TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 5 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4V ~ 5.4V | |
Current - Output / Channel | 1.7A (Switch) | |
Frequency | 1MHz ~ 2MHz | |
Dimming | - | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |

