
LP5526TLEV | |
|---|---|
DigiKey Part Number | LP5526TLEV-ND |
Manufacturer | |
Manufacturer Product Number | LP5526TLEV |
Description | EVAL BOARD FOR LP5526 |
Customer Reference | |
Detailed Description | LP5526 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 150mA, 25mA, 25mA | |
Outputs and Type | 3 Non-Isolated Outputs | |
Voltage - Output | 20V | |
Features | Dimmable | |
Voltage - Input | 3V ~ 5.5V | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP5526 | |
Note | - | |
Base Product Number |

