LED Driver IC 4 Output Linear PWM Dimming 25mA 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5524TMX-5/NOPB

DigiKey Part Number
LP5524TMX-5/NOPBTR-ND - Tape & Reel (TR)
LP5524TMX-5/NOPBCT-ND - Cut Tape (CT)
LP5524TMX-5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5524TMX-5/NOPB
Description
IC LED DRVR LIN PWM 25MA 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear PWM Dimming 25mA 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP5524TMX-5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
25mA
Manufacturer
Texas Instruments
Dimming
PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Backlight
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
9-WFBGA, DSBGA
Number of Outputs
4
Supplier Device Package
9-DSBGA
Voltage - Supply (Min)
2.7V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.279
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,60800 €6,08 €
250,54840 €13,71 €
1000,48270 €48,27 €
2500,45144 €112,86 €
5000,43258 €216,29 €
1.0000,41707 €417,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38632 €1.158,96 €
6.0000,37722 €2.263,32 €
9.0000,37265 €3.353,85 €
15.0000,36760 €5.514,00 €
21.0000,36465 €7.657,65 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €

Other Suppliers on DigiKey

40.950In Stock
Ships from Rochester Electronics, LLC