
LP5520TLX/NOPB | |
|---|---|
DigiKey Part Number | LP5520TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP5520TLX/NOPB |
Description | IC LED DRV RGLTR PWM 60MA 25USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 60mA 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP5520TLX/NOPB Models |
Category | Voltage - Output 5V ~ 20V |
Manufacturer Texas Instruments | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) | Frequency 1.22kHz, 19.52kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 25-WFBGA |
Voltage - Supply (Min) 2.9V | Supplier Device Package 25-uSMD |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,40435 € | 7.213,05 € |
| Unit Price without VAT: | 2,40435 € |
|---|---|
| Unit Price with VAT: | 2,86118 € |

