
LP5024RSMR | |
|---|---|
DigiKey Part Number | 296-50814-2-ND - Tape & Reel (TR) 296-50814-1-ND - Cut Tape (CT) 296-50814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5024RSMR |
Description | IC LED DRVR LIN I2C 35MA 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear I2C Dimming 35mA 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP5024RSMR Models |
Category | Current - Output / Channel 35mA |
Manufacturer Texas Instruments | Frequency 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C |
Part Status Active | Applications Lighting |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 24 | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 32-VQFN (4x4) |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 0V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,94360 € | 23,59 € |
| 100 | 0,83920 € | 83,92 € |
| 250 | 0,78932 € | 197,33 € |
| 500 | 0,75924 € | 379,62 € |
| 1.000 | 0,75420 € | 754,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70391 € | 2.111,73 € |
| 6.000 | 0,68895 € | 4.133,70 € |
| 9.000 | 0,68145 € | 6.133,05 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |











